Rochester Electronics LMC7211BIM/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 14uA |
| Number of Channels | 1 |
| Output Current | 30mA |
| Packaging | Rail/Tube |
| Quiescent Current | 7uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LMC7211BIM/NOPB to view detailed technical specifications.
No datasheet is available for this part.