Rochester Electronics LMD18201T/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LMD18201T/NOPB to view detailed technical specifications.
No datasheet is available for this part.