Rochester Electronics LMH0031VS/NOPB technical specifications.
| Package/Case | TQFP |
| Data Rate | 1.48Gbps |
| Lead Free | Lead Free |
| Number of Outputs | 10 |
| Output Current | 2mA |
| Packaging | Rail/Tube |
| Power Consumption | 705mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LMH0031VS/NOPB to view detailed technical specifications.
No datasheet is available for this part.