Rochester Electronics LMH6503MT technical specifications.
| Bandwidth | 135MHz |
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 37mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | 90mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LMH6503MT to view detailed technical specifications.
No datasheet is available for this part.