Rochester Electronics LMH6601MG/NOPB technical specifications.
| Bandwidth | 155MHz |
| Gain Bandwidth Product | 250MHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | 150mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LMH6601MG/NOPB to view detailed technical specifications.
No datasheet is available for this part.