Dual Wideband, Low Noise, 160MHz, Operational Amplifiers 8-VSSOP -40 to 85
Rochester Electronics LMH6622MM/NOPB technical specifications.
| Package/Case | VSSOP |
| Gain Bandwidth Product | 320MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Output Current | 90mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LMH6622MM/NOPB to view detailed technical specifications.
No datasheet is available for this part.