The LMH6639MF/NOPB is a single channel operational amplifier with a bandwidth of 190MHz. It is packaged in a lead-free SOIC package and is available in tape and reel packaging. The device is compliant with Reach SVHC regulations and has a maximum output current of 160mA.
Rochester Electronics LMH6639MF/NOPB technical specifications.
| Bandwidth | 190MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 228MHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | 160mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LMH6639MF/NOPB to view detailed technical specifications.
No datasheet is available for this part.