Rochester Electronics LMH6643MMX technical specifications.
| Gain Bandwidth Product | 57MHz |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Output Current | 115mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LMH6643MMX to view detailed technical specifications.
No datasheet is available for this part.