Rochester Electronics LMH6654MA technical specifications.
| Bandwidth | 260MHz |
| Package/Case | SOIC |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | 186mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LMH6654MA to view detailed technical specifications.
No datasheet is available for this part.