270MHz Single Supply, Single & Dual Operational Amplifiers 5-SOT-23 -40 to 85
Rochester Electronics LMH6657MF/NOPB technical specifications.
| Bandwidth | 270MHz |
| Package/Case | SOT-23 |
| Gain Bandwidth Product | 270MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 6.2mA |
| Number of Channels | 1 |
| Output Current | 45mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LMH6657MF/NOPB to view detailed technical specifications.
No datasheet is available for this part.