
Rochester Electronics LMH6672MA/NOPB technical specifications.
| Bandwidth | 90MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 180MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current | 200mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LMH6672MA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
