
Op Amp, 1.2GHZ, 4200V/US, SOT-23-6; No.; Msl: Msl 1 - Illimité; Svhc: No Svhc (15-JAN-2019)
Rochester Electronics LMH6703MF/NOPB technical specifications.
| Bandwidth | 1.2GHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.8GHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | 90mA |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LMH6703MF/NOPB to view detailed technical specifications.
No datasheet is available for this part.
