Rochester Electronics LMH6720MA/NOPB technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 400MHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 70mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LMH6720MA/NOPB to view detailed technical specifications.
No datasheet is available for this part.