Rochester Electronics LMH6733MQ/NOPB technical specifications.
| Bandwidth | 1GHz |
| Package/Case | SSOP |
| Gain Bandwidth Product | 1GHz |
| Lead Free | Lead Free |
| Number of Channels | 3 |
| Output Current | 80mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LMH6733MQ/NOPB to view detailed technical specifications.
No datasheet is available for this part.