Rochester Electronics LMK03000ISQ/NOPB technical specifications.
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 162mA |
| Number of Outputs | 9 |
| Packaging | Tape and Reel |
| Power Consumption | 1.18W |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LMK03000ISQ/NOPB to view detailed technical specifications.
No datasheet is available for this part.