Rochester Electronics LMK04031BISQE/NOPB technical specifications.
| Frequency | 1.5GHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 335mA |
| Number of Outputs | 6 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LMK04031BISQE/NOPB to view detailed technical specifications.
No datasheet is available for this part.