Rochester Electronics LMP7731MF/NOPB technical specifications.
| Bandwidth | 22MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 22MHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 47mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LMP7731MF/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.