Rochester Electronics LMV321IDBVRQ1 technical specifications.
| Bandwidth | 1MHz |
| Package/Case | SOT-23 |
| Gain Bandwidth Product | 1MHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LMV321IDBVRQ1 to view detailed technical specifications.
No datasheet is available for this part.