Rochester Electronics LMV331M7X/NOPB technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 60uA |
| Number of Channels | 1 |
| Output Current | 84mA |
| Packaging | Cut Tape |
| Quiescent Current | 40uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LMV331M7X/NOPB to view detailed technical specifications.
No datasheet is available for this part.