Rochester Electronics LMV339IPWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 170uA |
| Number of Channels | 4 |
| Output Current | 23mA |
| Packaging | Bulk |
| Quiescent Current | 140uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LMV339IPWR to view detailed technical specifications.
No datasheet is available for this part.