Rochester Electronics LMV341MG/NOPB technical specifications.
| Bandwidth | 1MHz |
| Gain Bandwidth Product | 1MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 150uA |
| Number of Channels | 1 |
| Output Current | 75mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LMV341MG/NOPB to view detailed technical specifications.
No datasheet is available for this part.