Rochester Electronics LMV431AIM5X/NOPB technical specifications.
| Lead Free | Lead Free |
| Output Current | 15mA |
| Output Voltage | 1.2V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LMV431AIM5X/NOPB to view detailed technical specifications.
No datasheet is available for this part.