Single Low-Power, RRIO Operational Amplifier with High Output Current Drive and Shutdown 5-SOT-23 -40 to 85
Rochester Electronics LMV710IDBVR technical specifications.
| Bandwidth | 5MHz |
| Package/Case | SOT-23 |
| Gain Bandwidth Product | 5MHz |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LMV710IDBVR to view detailed technical specifications.
No datasheet is available for this part.