Rochester Electronics LMV7219M5X/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 68mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LMV7219M5X/NOPB to view detailed technical specifications.
No datasheet is available for this part.