
Rochester Electronics LMV7219M7/NOPB technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 1.1mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 68mA |
| Packaging | Cut Tape |
| Quiescent Current | 900uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LMV7219M7/NOPB to view detailed technical specifications.
No datasheet is available for this part.
