Rochester Electronics LMV722M technical specifications.
| Bandwidth | 10MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 10MHz |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Output Current | 24mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LMV722M to view detailed technical specifications.
No datasheet is available for this part.