Rochester Electronics LMV722MM technical specifications.
| Bandwidth | 10MHz |
| Package/Case | VSSOP |
| Gain Bandwidth Product | 10MHz |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current | 24mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LMV722MM to view detailed technical specifications.
No datasheet is available for this part.