Rochester Electronics LMV7235M5/NOPB technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Nominal Supply Current | 65uA |
| Number of Channels | 1 |
| Output Current | 55mA |
| Packaging | Tape and Reel |
| Quiescent Current | 52uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LMV7235M5/NOPB to view detailed technical specifications.
No datasheet is available for this part.