Rochester Electronics LMV771MGX/NOPB technical specifications.
| Gain Bandwidth Product | 3.5MHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 66mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LMV771MGX/NOPB to view detailed technical specifications.
No datasheet is available for this part.