Dual, Low Offset, Low Noise, RRO Operational Amplifiers 8-SOIC -40 to 125
Rochester Electronics LMV772MA/NOPB technical specifications.
| Bandwidth | 3.5MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 3.5MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Output Current | 66mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LMV772MA/NOPB to view detailed technical specifications.
No datasheet is available for this part.