Dual 17 MHz, low noise, CMOS input, 1.8V operational amplifier 8-VSSOP -40 to 125
Rochester Electronics LMV797MMX/NOPB technical specifications.
| Package/Case | VSSOP |
| Gain Bandwidth Product | 17MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Output Current | 21mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LMV797MMX/NOPB to view detailed technical specifications.
No datasheet is available for this part.