Dual Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 8-SOIC -40 to 85
Rochester Electronics LMV822DR technical specifications.
| Bandwidth | 5.5MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 5MHz |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LMV822DR to view detailed technical specifications.
No datasheet is available for this part.