Rochester Electronics LMV824IPW technical specifications.
| Bandwidth | 5.5MHz |
| Package/Case | TSSOP |
| Gain Bandwidth Product | 5MHz |
| Lead Free | Contains Lead |
| Number of Channels | 4 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LMV824IPW to view detailed technical specifications.
No datasheet is available for this part.