Dual 8 MHz Low Power CMOS, EMI Hardened Operational Amplifier 8-VSSOP -40 to 125
Rochester Electronics LMV852MM/NOPB technical specifications.
| Bandwidth | 8MHz |
| Package/Case | VSSOP |
| Gain Bandwidth Product | 8MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Output Current | 62mA |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LMV852MM/NOPB to view detailed technical specifications.
No datasheet is available for this part.