ROHS3Compliant EAR99 LMV862 Matte Tin (Sn) op amp amplifier circuit 3mm 0.00001muA 1mV 31000kHz
Rochester Electronics LMV862MM/NOPB technical specifications.
| Bandwidth | 31MHz |
| Package/Case | VSSOP |
| Gain Bandwidth Product | 31MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Output Current | 67mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LMV862MM/NOPB to view detailed technical specifications.
No datasheet is available for this part.