Op Amp Quad Low Power Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R
Rochester Electronics LMV934MTX/NOPB technical specifications.
| Bandwidth | 1.4MHz |
| Package/Case | TSSOP |
| Gain Bandwidth Product | 1.5MHz |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Output Current | 65mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LMV934MTX/NOPB to view detailed technical specifications.
No datasheet is available for this part.