Rochester Electronics LMV981IRUGR technical specifications.
| Bandwidth | 1.5MHz |
| Gain Bandwidth Product | 1.4MHz |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LMV981IRUGR to view detailed technical specifications.
No datasheet is available for this part.