Op Amp Single Low Voltage Amplifier R-R I/O 5V Automotive 6-Pin SOT-23 T/R
Rochester Electronics LMV981MFX/NOPB technical specifications.
| Gain Bandwidth Product | 1.5MHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 65mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LMV981MFX/NOPB to view detailed technical specifications.
No datasheet is available for this part.