Rochester Electronics LMZ12001TZE-ADJ/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 6V |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LMZ12001TZE-ADJ/NOPB to view detailed technical specifications.
No datasheet is available for this part.