Rochester Electronics LMZ14202TZX-ADJ/NOPB technical specifications.
| Lead Free | Lead Free |
| Output Current | 2A |
| Output Voltage | 6V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LMZ14202TZX-ADJ/NOPB to view detailed technical specifications.
No datasheet is available for this part.