Rochester Electronics LOG101AID technical specifications.
| Bandwidth | 45kHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 3.5mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Quiescent Current | 1mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LOG101AID to view detailed technical specifications.
No datasheet is available for this part.