Rochester Electronics LP2901N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 60uA |
| Number of Channels | 4 |
| Output Current | 30mA |
| Packaging | Bulk |
| Quiescent Current | 60uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LP2901N to view detailed technical specifications.
No datasheet is available for this part.