Rochester Electronics LP2951ACMM-3.0/NOPB technical specifications.
| Package/Case | VSSOP |
| Dropout Voltage | 380mV |
| Lead Free | Lead Free |
| Output Current | 100mA |
| Output Voltage | 3V |
| Packaging | Cut Tape |
| Quiescent Current | 75uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LP2951ACMM-3.0/NOPB to view detailed technical specifications.
No datasheet is available for this part.