Rochester Electronics LP2951ACSD technical specifications.
| Dropout Voltage | 380mV |
| Lead Free | Contains Lead |
| Output Current | 100mA |
| Packaging | Tape and Reel |
| Quiescent Current | 75uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LP2951ACSD to view detailed technical specifications.
No datasheet is available for this part.