Rochester Electronics LP2951CM technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 600mV |
| Lead Free | Lead Free |
| Output Current | 100mA |
| Output Voltage | 1.24V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LP2951CM to view detailed technical specifications.
No datasheet is available for this part.