Rochester Electronics LP2951CM-3.3 technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 380mV |
| Lead Free | Contains Lead |
| Output Current | 100mA |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Quiescent Current | 75uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LP2951CM-3.3 to view detailed technical specifications.
No datasheet is available for this part.