Rochester Electronics LP2954AISX/NOPB technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 800mV |
| Lead Free | Contains Lead |
| Output Current | 250mA |
| Packaging | Tape and Reel |
| Quiescent Current | 210uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LP2954AISX/NOPB to view detailed technical specifications.
No datasheet is available for this part.