Rochester Electronics LP2966IMM-2518/NOPB technical specifications.
| Package/Case | VSSOP |
| Dropout Voltage | 135mV |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Quiescent Current | 340uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LP2966IMM-2518/NOPB to view detailed technical specifications.
No datasheet is available for this part.