Rochester Electronics LP2975AIMM-3.3/NOPB technical specifications.
| Package/Case | VSSOP |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Packaging | Cut Tape |
| Quiescent Current | 180uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LP2975AIMM-3.3/NOPB to view detailed technical specifications.
No datasheet is available for this part.