Rochester Electronics LP2981-33DBVR technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 200mV |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Packaging | Cut Tape |
| Quiescent Current | 65uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LP2981-33DBVR to view detailed technical specifications.
No datasheet is available for this part.